6CWQ04F
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 6.6A, 40V V(RRM), Silicon, TO-252AA

Overview of 6CWQ04F by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 6CWQ04F by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6CWQ04F by International Rectifier

6CWQ04F
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
R-PSSO-G2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LEAKAGE CURRENT IS NOT AT 25 DEG C
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.63 V
JEDEC-95 Code
TO-252AA
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
470 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Output Current-Max
6.6 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
Reverse Current-Max
20000 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 6CWQ04F
    International Rectifier
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 6.6A, 40V V(RRM), Silicon, TO-252AA
    VS

Alternate Parts for 6CWQ04F

This table gives cross-reference parts and alternative options found for 6CWQ04F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6CWQ04F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6CWQ04FTR Rectifier Diode, Schottky, 1 Phase, 2 Element, 6.6A, 40V V(RRM), Silicon, TO-252AA, DPAK-3 International Rectifier 6CWQ04F vs 6CWQ04FTR
6CWQ04FTRR Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.3A, 40V V(RRM), Silicon, DPAK-3 International Rectifier 6CWQ04F vs 6CWQ04FTRR
6CWQ04FTRLPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.3A, 40V V(RRM), Silicon, DPAK-3 International Rectifier 6CWQ04F vs 6CWQ04FTRLPBF
Part Number Description Manufacturer Compare
6CWQ04FTR Rectifier Diode, Schottky, 1 Phase, 2 Element, 6.6A, 40V V(RRM), Silicon, TO-252AA, DPAK-3 International Rectifier 6CWQ04F vs 6CWQ04FTR
6CWQ04FTRLPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.3A, 40V V(RRM), Silicon, DPAK-3 International Rectifier 6CWQ04F vs 6CWQ04FTRLPBF
6CWQ04FTRRPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.3A, 40V V(RRM), Silicon, DPAK-3 International Rectifier 6CWQ04F vs 6CWQ04FTRRPBF
6CWQ04FTRR Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.3A, 40V V(RRM), Silicon, DPAK-3 International Rectifier 6CWQ04F vs 6CWQ04FTRR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6CWQ04F by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6CWQ04F by International Rectifier

  • Please alert me when 6CWQ04F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6CWQ04F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6CWQ04F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6CWQ04F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6CWQ04F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6CWQ04F by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: