Part Details for 6CWQ03FNTRLPBF by International Rectifier
Overview of 6CWQ03FNTRLPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6CWQ03FNTRLPBF
6CWQ03FNTRLPBF CAD Models
6CWQ03FNTRLPBF Part Data Attributes
|
6CWQ03FNTRLPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
6CWQ03FNTRLPBF
International Rectifier
Rectifier Diode, Schottky, 0.0035A, 30V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.35 V | |
Non-rep Pk Forward Current-Max | 90 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.0035 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |