Part Details for 6CWQ03F by Thomson Consumer Electronics
Overview of 6CWQ03F by Thomson Consumer Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6CWQ03F
6CWQ03F CAD Models
6CWQ03F Part Data Attributes
|
6CWQ03F
Thomson Consumer Electronics
Buy Now
Datasheet
|
Compare Parts:
6CWQ03F
Thomson Consumer Electronics
Rectifier Diode, Schottky, 6.6A, 30V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMSON CONSUMER ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.54 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 47 A | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 6.6 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |