Part Details for 6CV470BS by SUN Electronic Industries Corporation
Overview of 6CV470BS by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6CV470BS
6CV470BS CAD Models
6CV470BS Part Data Attributes
|
6CV470BS
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
6CV470BS
SUN Electronic Industries Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 300 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT |
Alternate Parts for 6CV470BS
This table gives cross-reference parts and alternative options found for 6CV470BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6CV470BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UUR0J471MNR1GS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 3333, CHIP | Nichicon Corporation | 6CV470BS vs UUR0J471MNR1GS |
SC0J477M08010TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Samwha Electronics | 6CV470BS vs SC0J477M08010TS |
CV2-0J471MG10-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 3333, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 6CV470BS vs CV2-0J471MG10-R-LF |
MVA6.3VC470MH10TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CAN | Chemi-Con | 6CV470BS vs MVA6.3VC470MH10TR |
MVA6.3VE470MH10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP | Chemi-Con | 6CV470BS vs MVA6.3VE470MH10 |
6.3CV470BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333 | SUN Electronic Industries Corporation | 6CV470BS vs 6.3CV470BS |
MV6.3VC470MH10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, 5.5 MML CAN | Chemi-Con | 6CV470BS vs MV6.3VC470MH10 |
EMV-6R3ADA471MHA0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, ROHS COMPLIANT | Chemi-Con | 6CV470BS vs EMV-6R3ADA471MHA0G |
CV3-0J471MG10-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 3333, ROHS COMPLIANT | Cal-Chip Electronics | 6CV470BS vs CV3-0J471MG10-R-LF |