Part Details for 6CB2ARB473KRN075DF by Samwha Electronics
Overview of 6CB2ARB473KRN075DF by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6CB2ARB473KRN075DF
6CB2ARB473KRN075DF CAD Models
6CB2ARB473KRN075DF Part Data Attributes
|
6CB2ARB473KRN075DF
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6CB2ARB473KRN075DF
Samwha Electronics
Film Capacitor, Polycarbonate, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6CB2ARB473KRN075DF
This table gives cross-reference parts and alternative options found for 6CB2ARB473KRN075DF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6CB2ARB473KRN075DF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6CB2ARB473KAN050EG | Film Capacitor, Polycarbonate, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6CB2ARB473KRN075DF vs 6CB2ARB473KAN050EG |
6CB2ARB473KRN050EG | Film Capacitor, Polycarbonate, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6CB2ARB473KRN075DF vs 6CB2ARB473KRN050EG |
6CB2ABB473KAG075DF | Film Capacitor, Polycarbonate, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6CB2ARB473KRN075DF vs 6CB2ABB473KAG075DF |
6CB2ARB473KCS050EG | Film Capacitor, Polycarbonate, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6CB2ARB473KRN075DF vs 6CB2ARB473KCS050EG |
6CB2ARB473KAN075DF | Film Capacitor, Polycarbonate, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6CB2ARB473KRN075DF vs 6CB2ARB473KAN075DF |
6CB2ARB473KRG050EG | Film Capacitor, Polycarbonate, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6CB2ARB473KRN075DF vs 6CB2ARB473KRG050EG |
6CB2ARB473KAG075DF | Film Capacitor, Polycarbonate, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6CB2ARB473KRN075DF vs 6CB2ARB473KAG075DF |
6CB2ABB473KCS075DF | Film Capacitor, Polycarbonate, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6CB2ARB473KRN075DF vs 6CB2ABB473KCS075DF |
6CB2ABB473KAN075DF | Film Capacitor, Polycarbonate, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6CB2ARB473KRN075DF vs 6CB2ABB473KAN075DF |
6CB2ARB473KRG075DF | Film Capacitor, Polycarbonate, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6CB2ARB473KRN075DF vs 6CB2ARB473KRG075DF |