Part Details for 6CB1JBB473MAM050BA by Samwha Electronics
Overview of 6CB1JBB473MAM050BA by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6CB1JBB473MAM050BA
6CB1JBB473MAM050BA CAD Models
6CB1JBB473MAM050BA Part Data Attributes
|
6CB1JBB473MAM050BA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6CB1JBB473MAM050BA
Samwha Electronics
Film Capacitor, Polycarbonate, 63V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6CB1JBB473MAM050BA
This table gives cross-reference parts and alternative options found for 6CB1JBB473MAM050BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6CB1JBB473MAM050BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6CB1JRB473MAM050BA | Film Capacitor, Polycarbonate, 63V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6CB1JBB473MAM050BA vs 6CB1JRB473MAM050BA |
6CB1JRB473MAG050BA | Film Capacitor, Polycarbonate, 63V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6CB1JBB473MAM050BA vs 6CB1JRB473MAG050BA |
6CB1JBB473MRG050BA | Film Capacitor, Polycarbonate, 63V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6CB1JBB473MAM050BA vs 6CB1JBB473MRG050BA |
6CB1JRB473MRG050BA | Film Capacitor, Polycarbonate, 63V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6CB1JBB473MAM050BA vs 6CB1JRB473MRG050BA |
6CB1JRB473MAN050BA | Film Capacitor, Polycarbonate, 63V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6CB1JBB473MAM050BA vs 6CB1JRB473MAN050BA |
6CB1JRB473MCS050BA | Film Capacitor, Polycarbonate, 63V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6CB1JBB473MAM050BA vs 6CB1JRB473MCS050BA |
6CB1JBB473MAG050BA | Film Capacitor, Polycarbonate, 63V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6CB1JBB473MAM050BA vs 6CB1JBB473MAG050BA |