Part Details for 6AT17 by Honeywell Sensing and Control
Overview of 6AT17 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 6AT17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B8602
|
Newark | Sealed Oi Switch |Honeywell 6AT17 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$303.2500 / $466.5400 | Buy Now |
DISTI #
785-6AT17
|
Mouser Electronics | Toggle Switches Toggle SW SPDT 2POS SOLD TERM STD LVR RoHS: Not Compliant | 0 |
|
$368.4100 | Order Now |
|
Onlinecomponents.com | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 6 Pole Double Throw (6PDT) 3 Position (On - On - On), MIL-S-6743 Basic Switches, Solder T2 Terminals, Bushing Seal, White Knurled Button Locking Lever (Locked In Three Positions) RoHS: Compliant | 0 |
|
$310.4000 / $887.6500 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 6 Pole Double Throw (6PDT) 3 Position (On - On - On), MIL-S-6743 Basic Switches, Solder T2 Terminals, Bushing Seal, White Knurled Button Locking Lever (Locked In Three Positions) RoHS: Compliant | 0 |
|
$310.4000 / $887.6500 | Buy Now |
Part Details for 6AT17
6AT17 CAD Models
6AT17 Part Data Attributes
|
6AT17
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
6AT17
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched, Solder Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LEVER | |
Body Breadth | 14.22 mm | |
Body Height | 19.66 mm | |
Body Length or Diameter | 22.35 mm | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |