Part Details for 6A8 by Kuwait Semiconductor Co Ltd
Overview of 6A8 by Kuwait Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 6A8
6A8 CAD Models
6A8 Part Data Attributes
|
6A8
Kuwait Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
6A8
Kuwait Semiconductor Co Ltd
Rectifier Diode, 1 Element, 6A, 800V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORWARD INTERNATIONAL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 6 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |
Alternate Parts for 6A8
This table gives cross-reference parts and alternative options found for 6A8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6A8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6A8-A | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, | Diodes Incorporated | 6A8 vs 6A8-A |
6A8 | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, | Diotec Semiconductor AG | 6A8 vs 6A8 |
6A8-T | Rectifier Diode | Micro Commercial Components | 6A8 vs 6A8-T |
6A8 | Rectifier Diode, 1 Element, 6A, 800V V(RRM) | Gem Asia Enterprise Co Ltd | 6A8 vs 6A8 |
6A8 | Rectifier Diode | PRO-AN Electronic Co Ltd | 6A8 vs 6A8 |
6A8 | Rectifier Diode | Changzhou Starsea Electronics Co Ltd | 6A8 vs 6A8 |
6A8-B | Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon, | Diodes Incorporated | 6A8 vs 6A8-B |
6A8-G | Rectifier Diode, | Comchip Technology Corporation Ltd | 6A8 vs 6A8-G |
6A8 | Rectifier Diode | Shanghai Lunsure Electronic Technology Co Ltd | 6A8 vs 6A8 |
6A8 | Rectifier Diode, 1 Element, 6A, 800V V(RRM) | Suzhou Good-Ark Electronics Co Ltd | 6A8 vs 6A8 |