Part Details for 6A2 by Goodwork Semiconductor Co Ltd
Overview of 6A2 by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6A2
6A2 CAD Models
6A2 Part Data Attributes
|
6A2
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
6A2
Goodwork Semiconductor Co Ltd
Rectifier Diode, 1 Element, 6A, 200V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 6A2
This table gives cross-reference parts and alternative options found for 6A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6A2 | Rectifier Diode, 1 Element, 6A, 200V V(RRM) | Kuwait Semiconductor Co Ltd | 6A2 vs 6A2 |
6A2-B | Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon, | Diodes Incorporated | 6A2 vs 6A2-B |
6A2 | Standard Recovery Rectifiers; VRRM MAX (V): 200V; IAV MAX (A): 6A; VFM MAX (V): 1V; @ IF (A): 6A; IFSM MAX (A): 340A; IR MAX (UA): 10uA; @VR (V): 200V; Package: R-6 | Galaxy Microelectronics | 6A2 vs 6A2 |
6A2 | Rectifier Diode, 1 Element, 6A, 200V V(RRM) | Master Instrument Corp | 6A2 vs 6A2 |
6A2 | Rectifier Diode, 1 Element, 6A, 200V V(RRM), | SynSemi Inc | 6A2 vs 6A2 |
6A2 | Rectifier Diode | Silicon Standard Corp | 6A2 vs 6A2 |
6A2 | Rectifier Diode | Daco Semiconductor Co Ltd | 6A2 vs 6A2 |
6A2 | Rectifier Diode | Shanghai Lunsure Electronic Technology Co Ltd | 6A2 vs 6A2 |
6A2 | Rectifier Diode | Cheng-Yi Electronic Co Ltd | 6A2 vs 6A2 |
6A2-A | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, | Diodes Incorporated | 6A2 vs 6A2-A |