Part Details for 6A1G by Sensitron Semiconductors
Overview of 6A1G by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6A1G
6A1G CAD Models
6A1G Part Data Attributes
|
6A1G
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
6A1G
Sensitron Semiconductors
6A, 100V, SILICON, RECTIFIER DIODE, PLASTIC, R-6, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 6A1G
This table gives cross-reference parts and alternative options found for 6A1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6A1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6A1 | Rectifier Diode, 1 Element, 6A, 100V V(RRM) | Littelfuse Inc | 6A1G vs 6A1 |
6A1GP | DIODE 6 A, 100 V, SILICON, RECTIFIER DIODE, PLASTIC, R-6, 2 PIN, Rectifier Diode | Micro Commercial Components | 6A1G vs 6A1GP |
6A1 | Rectifier Diode | Changzhou Starsea Electronics Co Ltd | 6A1G vs 6A1 |
6A1-T | Rectifier Diode | Micro Commercial Components | 6A1G vs 6A1-T |
60S1 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, | Microsemi Corporation | 6A1G vs 60S1 |
P600B | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | Diotec Semiconductor AG | 6A1G vs P600B |
6A1 | Rectifier Diode, 1 Element, 6A, 100V V(RRM) | Suzhou Good-Ark Electronics Co Ltd | 6A1G vs 6A1 |
6A1 | Rectifier Diode | Yangzhou Yangjie Electronics Co Ltd | 6A1G vs 6A1 |
P600B-T3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, P-600, 2 PIN | Sensitron Semiconductors | 6A1G vs P600B-T3 |
6A1-G | Rectifier Diode, | Comchip Technology Corporation Ltd | 6A1G vs 6A1-G |