Part Details for 6A1-T3 by Sensitron Semiconductors
Overview of 6A1-T3 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6A1-T3
6A1-T3 CAD Models
6A1-T3 Part Data Attributes
|
6A1-T3
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
6A1-T3
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, R-6, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 6A1-T3
This table gives cross-reference parts and alternative options found for 6A1-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6A1-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GPP60B/70 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, CASE P600, 2 PIN | 6A1-T3 vs GPP60B/70 |
6A1-G | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | 6A1-T3 vs 6A1-G |
6A1 | PRO-AN Electronic Co Ltd | Check for Price | Rectifier Diode | 6A1-T3 vs 6A1 |
6A1 | Daco Semiconductor Co Ltd | Check for Price | Rectifier Diode | 6A1-T3 vs 6A1 |
6A1-A | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, | 6A1-T3 vs 6A1-A |
6A1 | Galaxy Microelectronics | Check for Price | Standard Recovery Rectifiers; VRRM MAX (V): 100V; IAV MAX (A): 6A; VFM MAX (V): 1V; @ IF (A): 6A; IFSM MAX (A): 340A; IR MAX (UA): 10uA; @VR (V): 100V; Package: R-6 | 6A1-T3 vs 6A1 |
6A1-B | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon, | 6A1-T3 vs 6A1-B |
6A1 | Goodwork Semiconductor Co Ltd | Check for Price | Rectifier Diode, 1 Element, 6A, 100V V(RRM) | 6A1-T3 vs 6A1 |
6A1 | Shandong Yiguang Electronic Joint Stock Co Ltd | Check for Price | Rectifier Diode | 6A1-T3 vs 6A1 |
6A1 | Kuwait Semiconductor Co Ltd | Check for Price | Rectifier Diode, 1 Element, 6A, 100V V(RRM) | 6A1-T3 vs 6A1 |