Part Details for 6A05S by HY Electronic Corp
Overview of 6A05S by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
026-6A05-SAB | Amphenol Communications Solutions | Chameleon®,Mezzanine,Plug Assy,4PR 5MM,GEN2,16DP,1SE,2PWR |
Part Details for 6A05S
6A05S CAD Models
6A05S Part Data Attributes
|
6A05S
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
6A05S
HY Electronic Corp
Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, DO-27,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-27 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 6A05S
This table gives cross-reference parts and alternative options found for 6A05S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6A05S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6A6S | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, DO-27, | HY Electronic Corp | 6A05S vs 6A6S |
6A8S | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, DO-27, | HY Electronic Corp | 6A05S vs 6A8S |
6A10S | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, DO-27, | HY Electronic Corp | 6A05S vs 6A10S |