6A05G
Description: Rectifier Diode,

Overview of 6A05G by Galaxy Semi-Conductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 6A05G by Galaxy Semi-Conductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6A05G by Galaxy Semi-Conductor Co Ltd

6A05G
Galaxy Semi-Conductor Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GALAXY SEMI-CONDUCTOR CO LTD
Package Description
O-PALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
250 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
6 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
50 V
Reverse Current-Max
10 µA
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 6A05G
    Galaxy Semi-Conductor Co Ltd
    Rectifier Diode,
    VS

Alternate Parts for 6A05G

This table gives cross-reference parts and alternative options found for 6A05G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6A05G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FR601G Rectifier Diode, Galaxy Semi-Conductor Co Ltd 6A05G vs FR601G
6A05GA0 Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, Taiwan Semiconductor 6A05G vs 6A05GA0
6A05GB0 Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, Taiwan Semiconductor 6A05G vs 6A05GB0
FR601G Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, GREEN, PLASTIC, R-6, 2 PIN Taiwan Semiconductor 6A05G vs FR601G
FR601GR0 Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, GREEN, PLASTIC, R-6, 2 PIN Taiwan Semiconductor 6A05G vs FR601GR0
FR601G Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, Surge Components Inc 6A05G vs FR601G
6A05GA0G Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, Taiwan Semiconductor 6A05G vs 6A05GA0G
6A05GHA0 Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, Taiwan Semiconductor 6A05G vs 6A05GHA0
6A05 Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, Diotec Semiconductor AG 6A05G vs 6A05
6A05G Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, GREEN, PLASTIC, R-6, 2 PIN Taiwan Semiconductor 6A05G vs 6A05G
Part Number Description Manufacturer Compare
UF600G Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, PLASTIC, P-600, 2 PIN Promax-Johnton Electronic Corporation 6A05G vs UF600G
FR601G Rectifier Diode, Formosa Microsemi Co Ltd 6A05G vs FR601G
HER601 Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation 6A05G vs HER601
6A05 Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, Diotec Semiconductor AG 6A05G vs 6A05
6A05GA0 Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, Taiwan Semiconductor 6A05G vs 6A05GA0
DR750 Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, R6, 2 PIN Microsemi Corporation 6A05G vs DR750
HER601-13 Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Diodes Incorporated 6A05G vs HER601-13
TF601 Rectifier Diode, Taitron Components Inc 6A05G vs TF601
GP60AL Rectifier Diode, Taitron Components Inc 6A05G vs GP60AL
HER601-T Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Diodes Incorporated 6A05G vs HER601-T

Related Parts for 6A05G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6A05G by Galaxy Semi-Conductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6A05G by Galaxy Semi-Conductor Co Ltd

Select Manufacturer
Which Manufacturer of 6A05G would you like to use for your alert(s)?
  • Please alert me when 6A05G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6A05G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6A05G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6A05G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6A05G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6A05G by Galaxy Semi-Conductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: