Part Details for 69F96G24RTFK by Maxwell Technologies
Overview of 69F96G24RTFK by Maxwell Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 69F96G24RTFK
69F96G24RTFK CAD Models
69F96G24RTFK Part Data Attributes
|
69F96G24RTFK
Maxwell Technologies
Buy Now
Datasheet
|
Compare Parts:
69F96G24RTFK
Maxwell Technologies
Flash, 4MX24, PDFP70, FLATPACK-70
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXWELL TECHNOLOGIES INC | |
Package Description | FLATPACK-70 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-PDFP-F70 | |
Length | 25.4 mm | |
Memory Density | 100663296 bit | |
Memory IC Type | FLASH | |
Memory Width | 24 | |
Number of Functions | 1 | |
Number of Terminals | 70 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4MX24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Seated Height-Max | 7.0866 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Type | SLC NAND TYPE | |
Width | 20.828 mm |