69F128G16RPFK
Description: Flash, 8GX16, CDFP68, FP-68

Overview of 69F128G16RPFK by Maxwell Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for 69F128G16RPFK by Maxwell Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 69F128G16RPFK by Maxwell Technologies

69F128G16RPFK
Maxwell Technologies
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXWELL TECHNOLOGIES INC
Package Description
DFP,
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
JESD-30 Code
R-CDFP-F68
Length
25.4 mm
Memory Density
137438953472 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
68
Number of Words
8589934592 words
Number of Words Code
8000000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8GX16
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Seated Height-Max
7.0866 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Type
SLC NAND TYPE
Width
20.828 mm
Want to compare parts?
  1. 69F128G16RPFK
    Maxwell Technologies
    Flash, 8GX16, CDFP68, FP-68
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 69F128G16RPFK by Maxwell Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 69F128G16RPFK by Maxwell Technologies

Select Manufacturer
Which Manufacturer of 69F128G16RPFK would you like to use for your alert(s)?
  • Please alert me when 69F128G16RPFK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 69F128G16RPFK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 69F128G16RPFK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 69F128G16RPFK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 69F128G16RPFK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 69F128G16RPFK by Maxwell Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: