There are no models available for this part yet.
Overview of 699840-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 699840-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
699840-000
|
Avnet Americas | CTA-0022 - Bulk (Alt: 699840-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 20 Lead time: 19 Weeks, 2 Days Container: Bulk | 0 |
|
$32.4704 | Buy Now | |
DISTI #
RYCCTA-0022
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCTA-0022 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Shield Termination Buss Kit |
748 In Stock |
|
$38.7800 / $65.9000 | Buy Now | ||
DISTI #
RYCCTA-0022
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCTA-0022 | 0 |
|
Buy Now | ||
Master Electronics | Shield Termination Buss Kit |
748 In Stock |
|
$38.7800 / $65.9000 | Buy Now |