Part Details for 69983075 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 69983075 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 69983075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK3989
|
Newark | K37 Silver Plug Continuous |Werma 69983075 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.3900 / $183.6800 | Buy Now |
DISTI #
2582-69983075-ND
|
DigiKey | COMPLETE UNIT YELLOW LED Min Qty: 2 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$102.0500 | Buy Now |
DISTI #
71489696
|
RS | Light Tower, LED, Kompakt 37, pre-assembled, Sr, M12, 24VAC/DC, Buzzer, Yellow | WERMA 69983075 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$89.7900 / $95.9100 | RFQ |
DISTI #
WER-69983075
|
TME | Signaller: signalling column, LED, orange, 24VDC, 24VAC, IP65 Min Qty: 1 | 0 |
|
$90.0800 / $96.8600 | RFQ |