There are no models available for this part yet.
Overview of 69983-104 by Honest Han
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69983-009 | Amphenol Communications Solutions | Latch-N-Lok Cable-to-Board Connector System, Wire To Board, Panel Mount Header Assembly, Vertical, Through Hole, Pebble Gray, 12 Positions, Double Row, 2.54mm (0.100in) Pitch. | |
69983-207 | Amphenol Communications Solutions | Latch-N-Lok Cable-to-Board Connector System, Wire To Board, Panel Mount Header Assembly, Vertical, Through Hole, Silver Gray, 12 Positions, Double Row, 2.54mm (0.100in) Pitch. | |
69983-002 | Amphenol Communications Solutions | Latch-N-Lok Cable-to-Board Connector System, Wire To Board, Panel Mount Header Assembly, Vertical, Through Hole, Off White, 12 Positions, Double Row, 2.54mm (0.100in) Pitch. |
Price & Stock for 69983-104 by Honest Han
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | LNL RECEPTACLE STRAIGHT 12POS | 20329 |
|
RFQ |