Part Details for 69983-104 by Amphenol Communications Solutions
Overview of 69983-104 by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69983-009 | Amphenol Communications Solutions | Latch-N-Lok Cable-to-Board Connector System, Wire To Board, Panel Mount Header Assembly, Vertical, Through Hole, Pebble Gray, 12 Positions, Double Row, 2.54mm (0.100in) Pitch. | |
69983-207 | Amphenol Communications Solutions | Latch-N-Lok Cable-to-Board Connector System, Wire To Board, Panel Mount Header Assembly, Vertical, Through Hole, Silver Gray, 12 Positions, Double Row, 2.54mm (0.100in) Pitch. | |
69983-002 | Amphenol Communications Solutions | Latch-N-Lok Cable-to-Board Connector System, Wire To Board, Panel Mount Header Assembly, Vertical, Through Hole, Off White, 12 Positions, Double Row, 2.54mm (0.100in) Pitch. |
Price & Stock for 69983-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-69983-104-ND
|
DigiKey | LNL RECEPTACLE STRAIGHT 12POS Min Qty: 10000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6554 | Buy Now |
Part Details for 69983-104
69983-104 CAD Models
69983-104 Part Data Attributes
|
69983-104
Amphenol Communications Solutions
Buy Now
|
Compare Parts:
69983-104
Amphenol Communications Solutions
|
Samacsys Manufacturer | Amphenol Communications Solutions |