-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I/O CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM0195
|
Newark | Rack And Panel Connector, 20 Contact(S), Female |Raychem Te Connectivity 699792-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$177.8000 / $223.1500 | Buy Now |
DISTI #
699792-000
|
Avnet Americas | Connector Accessories Socket Insert Shell Size 50.8 Terminate to Cable - Bulk (Alt: 699792-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 0 |
|
$162.6240 / $168.1457 | Buy Now |
DISTI #
RYCMTC100-JA2-S11
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTC100-JA2-S11 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MTC100-JA2-S11 |
12 Partner Stock |
|
$170.9900 / $206.1300 | Buy Now |
DISTI #
66288799
|
Verical | Conn Rectangular Assembly RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$171.5700 / $181.6700 | Buy Now |
DISTI #
699792000-TEC
|
TME | 699792-000 | 12 |
|
Buy Now | |
DISTI #
RYCMTC100-JA2-S11
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTC100-JA2-S11 | 0 |
|
Buy Now | |
DISTI #
699792-000
|
Avnet Abacus | (Alt: 699792-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MTC100-JA2-S11 |
12 Partner Stock |
|
$170.9900 / $206.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
699792-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
699792-000
TE Connectivity
I/O CONN
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 20 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |