-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 WAY RECPT HSG BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
699707-1-ND
|
DigiKey | CONN RCPT HSG 2POS 11.00MM Min Qty: 3000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4296 | Buy Now |
DISTI #
699707-1
|
Avnet Americas | 12 WAY RECPT HSG BLACK - Bulk (Alt: 699707-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 3 Days Container: Bulk | 24000 Factory Stock |
|
$0.3741 / $0.4223 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.3640 | Buy Now |
DISTI #
AMP699707-1
|
Heilind Electronics | 2 WAY RECPT HSG BLACK | Americas - 0 in Stock |
|
$0.4436 / $0.4571 | Buy Now |
|
Onlinecomponents.com | 2 WAY RECPT HSG BLACK RoHS: Compliant | 0 |
|
$0.4139 / $0.6033 | Buy Now |
DISTI #
AMP699707-1
|
Interstate Connecting Components | 2 WAY RECPT HSG BLACK | 0 |
|
$0.4436 / $0.4571 | Buy Now |
DISTI #
699707-1
|
Avnet Abacus | (Alt: 699707-1) RoHS: Compliant Min Qty: 135000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2 WAY RECPT HSG BLACK RoHS: Compliant | 0 |
|
$0.4139 / $0.6033 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
699707-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
699707-1
TE Connectivity
2 WAY RECPT HSG BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 0.856 inch | |
Body Depth | 0.626 inch | |
Body Length | 0.855 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 11 mm | |
Total Number of Contacts | 2 |