-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, Male, Crimp Terminal, Locking, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-699681-000-ND
|
DigiKey | MTC100 CONNECTOR SHELL 10POS Min Qty: 1 Lead time: 17 Weeks Container: Tray MARKETPLACE PRODUCT |
35 In Stock |
|
$178.0000 / $287.1400 | Buy Now |
|
Onlinecomponents.com | MTC100-JH1-R22 |
35 Partner Stock |
|
$136.2800 / $139.1400 | Buy Now |
DISTI #
699681-000
|
TTI | Headers & Wire Housings MTC100-JH1-R22 Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 119 In Stock |
|
$140.3900 | Buy Now |
|
Master Electronics | MTC100-JH1-R22 |
35 Partner Stock |
|
$136.2800 / $139.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
699681-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
699681-000
TE Connectivity
Telecom and Datacom Connector, Male, Crimp Terminal, Locking, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2121VAC V | |
Durability | 300 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 954 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
UL Flammability Code | 94V-0 |