Part Details for 69958-104MLF by Amphenol Communications Solutions
Overview of 69958-104MLF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 69958-104MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC8249
|
Newark | L-N-L-69958-104Mlf/Tray |Amphenol Communications Solutions 69958-104MLF RoHS: Not Compliant Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $2.3300 | Buy Now |
DISTI #
69958-104MLF-ND
|
DigiKey | CONN HEADER R/A 8POS 2.54MM Min Qty: 432 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2578 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 432 Package Multiple: 27 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9800 / $2.8900 | Buy Now |
Part Details for 69958-104MLF
69958-104MLF CAD Models
69958-104MLF Part Data Attributes
|
69958-104MLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
69958-104MLF
Amphenol Communications Solutions
Latch-N-Lok Header Assembly, Low Profile, Right Angle, Through Hole, Black, 8 Positions, Double Row, 2.54mm (0.100in) Pitch.
|
Part Life Cycle Code | Active | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |