Part Details for 699301-000 by TE Connectivity
Overview of 699301-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 699301-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
699301-000
|
Avnet Americas | Connector Accessories MTC Connector Dummy Wafer 1 Inch - Bulk (Alt: 699301-000) RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Lead time: 6 Weeks, 6 Days Container: Bulk | 0 |
|
$12.0124 / $14.4556 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 1 Lead time: 5 Weeks Container: Box | 0Box |
|
$13.0600 | Buy Now |
DISTI #
RYCMTCX1X-100-100
|
Heilind Electronics | 699301-000 | Americas - 0 in Stock |
|
$13.7164 / $15.1941 | Buy Now |
|
Onlinecomponents.com | MTCX1X-100-100 RoHS: Compliant | 0 |
|
$12.6100 / $34.3600 | Buy Now |
DISTI #
699301-000
|
TTI | Rack & Panel Connectors MTCX1X-100-100 Min Qty: 270 Package Multiple: 1 Container: Each | Americas - 0 |
|
$13.2700 | Buy Now |
DISTI #
RYCMTCX1X-100-100
|
Interstate Connecting Components | 699301-000 | 0 |
|
$13.7164 / $15.1941 | Buy Now |
DISTI #
699301-000
|
Avnet Abacus | (Alt: 699301-000) RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
699301-000
|
Avnet Abacus | (Alt: 699301-000) RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MTCX1X-100-100 RoHS: Compliant | 0 |
|
$12.6100 / $34.3600 | Buy Now |
Part Details for 699301-000
699301-000 CAD Models
699301-000 Part Data Attributes
|
699301-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
699301-000
TE Connectivity
I/O CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks, 6 Days | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 954 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
UL Flammability Code | 94V-0 |