Part Details for 6993-0152-P1 by PACE Worldwide
Overview of 6993-0152-P1 by PACE Worldwide
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO2010-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
EPL2010-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
LPD3015-224MLB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 6993-0152-P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612PA0152
|
Techni-Tool, Inc. | Pace 6993-0152-P1 Dispenser Kit, Paste, A94, 1/Pkg | 5 |
|
$101.1000 | Buy Now |
DISTI #
612PA0152
|
TestEquity LLC | Pace 6993-0152-P1 Dispenser Kit, Paste, A94, 1/Pkg | 5 |
|
$101.1000 | Buy Now |