-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D-659-0003
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
699249-000
|
Avnet Americas | Connector Accessories Solder Sleeve - Bulk (Alt: 699249-000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4512 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 10 Lead time: 10 Weeks Container: Box | 0Box |
|
$9.7500 | Buy Now |
DISTI #
RYCD-659-0003
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-659-0003 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-659-0003 RoHS: Compliant | 0 |
|
$9.4300 / $25.8400 | Buy Now |
DISTI #
RYCD-659-0003
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-659-0003 | 0 |
|
Buy Now | |
DISTI #
699249-000
|
Avnet Abacus | (Alt: 699249-000) RoHS: Compliant Min Qty: 500 Package Multiple: 10 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-659-0003 RoHS: Compliant | 0 |
|
$9.4300 / $25.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
699249-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
699249-000
TE Connectivity
D-659-0003
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYARYLENE/POLYETHYLENE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 1.5 A | |
Wire Size-Max |