Part Details for 69924075 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 69924075 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 69924075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK3025
|
Newark | K37 Plug Pulse Tone |Werma 69924075 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$291.0000 / $353.0800 | Buy Now |
DISTI #
2582-69924075-ND
|
DigiKey | COMPLETE UNIT MULTI COLOR 4STACK Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$249.8800 | Buy Now |
DISTI #
71489683
|
RS | Light Tower, LED, Kompakt 37, M12, 24VAC/DC, Buzzer, Clear/Green/Yellow/Red | WERMA 69924075 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$222.3800 / $238.8600 | RFQ |
DISTI #
WER-69924075
|
TME | Signaller: signalling column, LED, red/orange/green/white, 24VDC Min Qty: 1 | 0 |
|
$171.6200 / $184.5300 | RFQ |