Part Details for 69915075 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 69915075 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 69915075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2357
|
Newark | Signal Tower, Blu/Grn/Red/Yel, 85Dba Rohs Compliant: Yes |Werma 69915075 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$244.4500 | Buy Now |
DISTI #
2582-69915075-ND
|
DigiKey | COMPLETE UNIT MULTI COLOR 4STACK Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$235.2800 | Buy Now |
DISTI #
71489681
|
RS | Light Tower, LED, Kompakt 37, Cable, 24VAC/DC, Buzzer, Blue/Green/Yellow/Red | WERMA 69915075 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$244.6900 | Buy Now |
DISTI #
WER-69915075
|
TME | Signaller: signalling column, LED, red/orange/green/blue, 24VDC Min Qty: 1 | 0 |
|
$155.4800 / $167.1700 | RFQ |