There are no models available for this part yet.
Overview of 69904004LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69904-004LF | Amphenol Communications Solutions | Latch-N-Lok Header Assembly, Vertical, Through Hole, Black, 16 Positions, Double Row, 2.54mm (0.100in) Pitch. |
Price & Stock for 69904004LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73447554
|
RS | 2X8 VERTICAL HEADER-69904-004LF | Amphenol FCI (Amphenol CS) 69904004LF Min Qty: 4080 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6500 | RFQ |