Part Details for 699-GP-2104-18 by Marathon Special Products
Overview of 699-GP-2104-18 by Marathon Special Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
MC2104L | Rochester Electronics LLC | AND-OR-Invert Gate, TTL, CDIP14 | |
MC2104L/R | Rochester Electronics LLC | MC2104 - AND-OR-Invert Gate, TTL |
Price & Stock for 699-GP-2104-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65F1303
|
Newark | Single Row Flat And Feed-Thru Mount Terminal Blocks 699-2104 Series 0.438" (11.1 |Marathon Special Products 699-GP-2104-18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.5400 / $211.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.7600 / $146.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$52.7600 / $146.1400 | Buy Now |