699-521-63
MARL International Limited
Description: Single Color LED, Yellow, Diffused, T-4, 12.7mm, ROHS COMPLIANT PAKAGE-2

Overview of 699-521-63 by MARL International Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for 699-521-63 by MARL International Limited

Part # Manufacturer Description Stock Price Buy
DISTI # 79M5416
Newark Panel Mount Indicator, Led, 12.7Mm, Yellow, 28V, Led Color:Yellow, Operating Voltage:28V, Mounting Hole Dia:12.7Mm, Forward Current If:16Ma, Luminous Intensity:16Cd, Ip/Nema Rating:Ip67, Product Range:699 Series, Colour:Yellow Rohs Compliant: Yes |Marl 699-521-63 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $58.8800
  • 25 $57.7200
  • 50 $54.9300
  • 100 $49.3300
$49.3300 / $58.8800 Buy Now
DISTI # 699-521-63
TME Indicator: LED, flat, yellow, 12÷28VDC, 12÷28VAC, Ø12.7mm, IP67 Min Qty: 1 0
  • 1 $25.5100
  • 10 $23.8100
  • 20 $22.1100
$22.1100 / $25.5100 RFQ

CAD Models for 699-521-63 by MARL International Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 699-521-63 by MARL International Limited

699-521-63
MARL International Limited
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MARL INTERNATIONAL LTD
Package Description
ROHS COMPLIANT PAKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
YELLOW
Color@Wavelength
Yellow
Configuration
SINGLE
Forward Current-Max
0.016 A
Forward Voltage-Max
28 V
Lens Type
DIFFUSED
Luminous Intensity-Nom
16000.0 mcd
Mounting Feature
PANEL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
95 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
3 mm
Packing Method
BULK
Peak Wavelength
591 nm
Shape
ROUND
Size
12.7 mm
Surface Mount
NO
T-code
T-4
Want to compare parts?
  1. 699-521-63
    MARL International Limited
    Single Color LED, Yellow, Diffused, T-4, 12.7mm, ROHS COMPLIANT PAKAGE-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 699-521-63 by MARL International Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 699-521-63 by MARL International Limited

Select Manufacturer
Which Manufacturer of 699-521-63 would you like to use for your alert(s)?
  • Please alert me when 699-521-63 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 699-521-63 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 699-521-63 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 699-521-63 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 699-521-63.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 699-521-63 by MARL International Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: