Part Details for 699-0062-14 by TE Connectivity
Overview of 699-0062-14 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-223ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
XFL2006-223MEB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for 699-0062-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
124 Partner Stock |
|
$28.1200 / $39.8000 | Buy Now |
DISTI #
69770759
|
Verical | 699-0062-14 Min Qty: 3 Package Multiple: 1 | Americas - 124 |
|
$27.7600 / $29.9800 | Buy Now |
DISTI #
699-0062-14
|
IBS Electronics | Min Qty: 28 Package Multiple: 1 | 124 |
|
$31.1870 | Buy Now |
DISTI #
C1S114414781157
|
Chip1Stop | Unclassified | 124 |
|
$27.9000 / $33.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
124 Partner Stock |
|
$28.1200 / $39.8000 | Buy Now |