Part Details for 698A-5010-19 by Concord Electronics Inc
Results Overview of 698A-5010-19 by Concord Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
698A-5010-19 Information
698A-5010-19 by Concord Electronics Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8501002YC | Rochester Electronics LLC | 8501002YC - Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68 - Dual marked (MQ80186-6/BYC) | |
8501001YA | Rochester Electronics LLC | 80186 - High-Integration 16-Bit Microprocessor, CQFP68 (8501001YA) | |
FA2698-ALD | Coilcraft Inc | FA2698-ALD |
Price & Stock for 698A-5010-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 6 |
|
Buy Now |