Part Details for 69872 by TE Connectivity
Overview of 69872 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 69872
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H4234
|
Newark | Die Pidg 69875 22-16 |Amp Te Connectivity 69872 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,512.9600 / $1,631.1600 | Buy Now |
DISTI #
A130866-ND
|
DigiKey | DIE PIDG 69875 16-26 AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$1,671.3500 | Buy Now |
DISTI #
69872
|
Avnet Americas | AMP69872 - Bulk (Alt: 69872) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,394.7600 / $1,678.4400 | Buy Now |
DISTI #
571-69872
|
Mouser Electronics | Punches & Dies DIE PIDG 69875 22-16 | 1 |
|
$1,596.1000 / $1,654.7600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$1,441.4700 | Buy Now |
DISTI #
AMP69872
|
Heilind Electronics | DIE PIDG 69875 22-16 | Americas - 0 in Stock |
|
$1,738.2354 / $1,764.1792 | Buy Now |
|
Onlinecomponents.com | die assy mod b |
6 In Stock |
|
$1,556.8600 / $1,614.4000 | Buy Now |
DISTI #
69872
|
Avnet Americas | AMP69872 - Bulk (Alt: 69872) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,394.7600 / $1,678.4400 | Buy Now |
DISTI #
AMP69872
|
Interstate Connecting Components | DIE PIDG 69875 22-16 | 0 |
|
$1,738.2354 / $1,764.1792 | Buy Now |
DISTI #
69872
|
Avnet Abacus | AMP69872 (Alt: 69872) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |