Part Details for 69830-026LF by Amphenol Communications Solutions
Overview of 69830-026LF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-026LF | Amphenol Communications Solutions | 10046971-026LF-PEC VERT STB REC, 27PX2 | |
69830-026LF | Amphenol Communications Solutions | Quickie DIL PCB Connectors, Wire to Board Connector, - Double row - 26 Positions - 2.54 mm (0.1 in.) - Vertical | |
69830-020LF | Amphenol Communications Solutions | Quickie® DIL PCB, 2.54mm(0.100in), Through Hole, Straight, Double Row, 20 positions |
Price & Stock for 69830-026LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K7119
|
Newark | Connector, Header, 26Pos, 2Row, 2.54Mm, Idc Connector Type:Board In Connector, Contact Gender:-, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:26Contacts, Connector Mounting:Cable Mount, Through Hole Mount, Gender:Header Rohs Compliant: Yes |Amphenol Communications Solutions 69830-026LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1001 |
|
$1.0300 / $1.2100 | Buy Now |
DISTI #
609-4493-ND
|
DigiKey | CONN DIP HDR IDC 26POS VERT Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1908 In Stock |
|
$0.9238 / $2.2000 | Buy Now |
|
Future Electronics | 26 Position Ribbon Cable, DIP Header Connector Blue IDC 26-28 AWG, Stranded or S RoHS: Compliant pbFree: Yes Min Qty: 2175 Package Multiple: 2175 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.8520 | Buy Now |
|
Onlinecomponents.com | Conn IDC Connector RCP 26 POS 2.54mm Solder RA Thru-Hole Tube RoHS: Compliant |
5400 In Stock |
|
$0.8840 / $1.4400 | Buy Now |
DISTI #
C1S227400292464
|
Chip1Stop | Conn IDC Connector M 26 POS 2.54mm IDT RA Cable Mount Tube RoHS: Compliant pbFree: No | 5390 |
|
$0.9190 / $1.0700 | Buy Now |
|
Master Electronics | Conn IDC Connector RCP 26 POS 2.54mm Solder RA Thru-Hole Tube RoHS: Compliant |
5400 In Stock |
|
$0.8840 / $1.4400 | Buy Now |
Part Details for 69830-026LF
69830-026LF CAD Models
69830-026LF Part Data Attributes
|
69830-026LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
69830-026LF
Amphenol Communications Solutions
Quickie DIL PCB Connectors, Wire to Board Connector, - Double row - 26 Positions - 2.54 mm (0.1 in.) - Vertical
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT, TUBE PKG | |
Body Breadth | 0.276 inch | |
Body Depth | 0.392 inch | |
Body Length | 1.476 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | IDC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 150u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 69830-026LF
This table gives cross-reference parts and alternative options found for 69830-026LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 69830-026LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
69830-026LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, LEAD FREE | Amphenol FCi | 69830-026LF vs 69830-026LF |
69830-026 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, | Amphenol FCi | 69830-026LF vs 69830-026 |