Part Details for 69802-444LF by Amphenol FCi
Overview of 69802-444LF by Amphenol FCi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 69802-444LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70252535
|
RS | Conn, IC Socket, PLCC, 44 Cnt, Surface Mount, 1A, 120V | Amphenol FCI (Amphenol CS) 69802-444LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 689 |
|
$1.5600 / $2.2300 | Buy Now |
DISTI #
BRG69802-444LF
|
Heilind Electronics | L/P SMT PLCC SOCKET 250PC TAPE AND REEL | Americas - 0 in Stock |
|
$1.5071 / $1.5319 | Buy Now |
|
Bristol Electronics | 1426 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 329 |
|
$0.4800 / $1.5000 | Buy Now |
|
Quest Components | PLCC44, IC SOCKET | 263 |
|
$0.6000 / $2.0000 | Buy Now |
|
Quest Components | PLCC44, IC SOCKET | 264 |
|
$1.5679 / $3.3900 | Buy Now |
DISTI #
BRG69802-444LF
|
Interstate Connecting Components | L/P SMT PLCC SOCKET 250PC TAPE AND REEL | 0 |
|
$1.5071 / $1.5319 | Buy Now |
Part Details for 69802-444LF
69802-444LF CAD Models
69802-444LF Part Data Attributes:
|
69802-444LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
69802-444LF
Amphenol FCi
IC Socket, PLCC44, 44 Contact(s), Surface Mount, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.9 inch | |
Body Depth | 0.196 inch | |
Body Length | 0.9 inch | |
Contact Configuration | 11X11 | |
Contact Finish Mating | PURE TIN (150) OVER NICKEL (40) | |
Contact Finish Termination | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | COPPER ALLOY | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC44 | |
Dielectric Withstanding Voltage | 840VAC V | |
Housing Material | POLYPHENYLENE SULFIDE | |
Insulation Resistance | 10000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SURFACE MOUNT |