698-3-R1.27KFLF
Description: Array/Network Resistor, Isolated, Thin Film, 0.6W, 1270ohm, 100V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, 7525, DIP, ROHS COMPLIANT

Overview of 698-3-R1.27KFLF by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 698-3-R1.27KFLF by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 698-3-R1.27KFLF by TT Electronics Resistors

698-3-R1.27KFLF
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
DIP, ROHS COMPLIANT
Reach Compliance Code
compliant
Additional Feature
PRECISION
Construction
Molded
Element Power Dissipation
0.1 W
First Element Resistance
1270 Ω
JESD-609 Code
e3
Lead Length
4 mm
Lead Spacing
2.54 mm
Manufacturer Series
698
Mounting Feature
THROUGH HOLE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
8
Number of Terminals
16
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
4 mm
Package Length
19.05 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
DIP
Package Width
6.35 mm
Packing Method
TUBE
Rated Power Dissipation (P)
0.6 W
Rated Temperature
70 °C
Resistance
1270 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Series
698
Size Code
7525
Surface Mount
NO
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Temperature Coefficient Tracking
5 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
FLAT
Tolerance
1%
Working Voltage
100 V
Want to compare parts?
  1. 698-3-R1.27KFLF
    TT Electronics Resistors
    Array/Network Resistor, Isolated, Thin Film, 0.6W, 1270ohm, 100V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, 7525, DIP, ROHS COMPLIANT
    VS

Alternate Parts for 698-3-R1.27KFLF

This table gives cross-reference parts and alternative options found for 698-3-R1.27KFLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 698-3-R1.27KFLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
698-3-R1.27KF Array/Network Resistor, Isolated, Thin Film, 0.6W, 100V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, DIP TT Electronics Resistors 698-3-R1.27KFLF vs 698-3-R1.27KF
Part Number Description Manufacturer Compare
698-3-R1.27KF Array/Network Resistor, Isolated, Thin Film, 0.6W, 100V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, DIP TT Electronics Resistors 698-3-R1.27KFLF vs 698-3-R1.27KF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 698-3-R1.27KFLF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 698-3-R1.27KFLF by TT Electronics Resistors

  • Please alert me when 698-3-R1.27KFLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 698-3-R1.27KFLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 698-3-R1.27KFLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 698-3-R1.27KFLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 698-3-R1.27KFLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 698-3-R1.27KFLF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: