Part Details for 69727 by TE Connectivity
Overview of 69727 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68697-272HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Double Row, 72 Positions, 2.54mm (0.100in)Pitch. |
Price & Stock for 69727
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9817
|
Newark | Punches & Dies Die Bnc Dual Crimp |Amp Te Connectivity 69727 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,474.9100 | Buy Now |
DISTI #
69727-ND
|
DigiKey | DIE BNC DUAL CRIMP Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,302.8033 | Buy Now |
DISTI #
69727
|
Avnet Americas | AMP69727 - Bulk (Alt: 69727) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$3,590.7400 / $4,321.0600 | Buy Now |
DISTI #
571-69727
|
Mouser Electronics | Punches & Dies DIE BNC DUAL CRIMP | 0 |
|
$4,302.8000 | Order Now |
DISTI #
AMP69727
|
Heilind Electronics | DIE BNC DUAL CRIMP | Americas - 0 in Stock |
|
$4,475.0000 | Buy Now |
|
Onlinecomponents.com | ECON BNC COAX RG55 DIE SET |
3 Partner Stock |
|
$3,745.2300 / $4,138.4700 | Buy Now |
DISTI #
11691025
|
Verical | Tools and Accessories, Die BNC Dual Crimp Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$4,152.9300 / $4,233.5700 | Buy Now |
DISTI #
69727-TEC
|
TME | 69727 Min Qty: 1 | 3 |
|
$4,371.0360 / $4,574.3440 | Buy Now |
DISTI #
69727
|
IBS Electronics | Die Assembly for Hand Crimping Tool 69710-1 or Pneumatic Tool 69365 Min Qty: 1 Package Multiple: 1 | 3 |
|
$4,402.9200 | Buy Now |
DISTI #
AMP69727
|
Interstate Connecting Components | DIE BNC DUAL CRIMP | 0 |
|
$4,475.0000 | Buy Now |