There are no models available for this part yet.
Overview of 697038-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 697038-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
697038-000
|
Avnet Americas | D-659-0026 - Bulk (Alt: 697038-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8912 | Buy Now | |
DISTI #
RYCD-659-0026
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-659-0026 | Americas - 0 in Stock |
|
$3.8235 / $3.8806 | Buy Now | |
Onlinecomponents.com | HEAT SHRINK SOLDER SLEEVE - SINGLE WALL - CROSSLINKED MODIFIED POLYVINYLIDENE FLUORIDE - BLUE |
21 In Stock |
|
$3.7100 / $6.5900 | Buy Now | ||
DISTI #
697038-000
|
TTI | Solder Sleeves & Shield Tubing D-659-0026 Min Qty: 1000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.2200 / $3.3500 | Buy Now | |
DISTI #
RYCD-659-0026
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-659-0026 | 0 |
|
$3.8235 / $3.8806 | Buy Now | |
Powell Electronics | Miscellaneous MTC Min Qty: 1000 | 2 |
|
$3.3000 / $4.3300 | Buy Now | ||
DISTI #
697038-000
|
Avnet Abacus | (Alt: 697038-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | HEAT SHRINK SOLDER SLEEVE - SINGLE WALL - CROSSLINKED MODIFIED POLYVINYLIDENE FLUORIDE - BLUE |
21 In Stock |
|
$3.7100 / $6.5900 | Buy Now |