Part Details for 697023-000 by TE Connectivity
Overview of 697023-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Price & Stock for 697023-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
697023-000
|
Avnet Americas | SMI-082MTC100-JA2-P11-T13 - Bulk (Alt: 697023-000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 42 Weeks, 6 Days Container: Bulk | 0 |
|
$702.0764 / $844.8716 | Buy Now |
DISTI #
RYCSMI-082MTC100-JA2-P11-
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSMI-082MTC100-JA2-P11- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMI-082MTC100-JA2-P11-T13 | 0 |
|
$692.4100 / $1,264.3300 | Buy Now |
DISTI #
RYCSMI-082MTC100-JA2-P11-
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSMI-082MTC100-JA2-P11- | 0 |
|
Buy Now | |
DISTI #
000000000003786957
|
Sager | Rectangular MIL Spec Connectors SMI-082MTC100-JA2-P11-T13 Min Qty: 1 | 0 |
|
$546.2500 / $867.6800 | Buy Now |
|
Master Electronics | SMI-082MTC100-JA2-P11-T13 | 0 |
|
$692.4100 / $1,264.3300 | Buy Now |
Part Details for 697023-000
697023-000 CAD Models
697023-000 Part Data Attributes
|
697023-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
697023-000
TE Connectivity
I/O CONN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 42 Weeks, 6 Days | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.5 mm2 | |
Material | POLYARYLENE/POLYETHYLENE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 1.5 A | |
Used With | ROUND WIRE | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |