Part Details for 69690-2 by TE Connectivity
Overview of 69690-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10069690-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10069690-10100TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10069690-00000PLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 69690-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H4213
|
Newark | Subminiature Coaxicon Rg-178,196 Die Set |Amp Te Connectivity 69690-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12,014.0800 / $12,858.8200 | Buy Now |
DISTI #
3937-69690-2-ND
|
DigiKey | TOOL DIE SUB MIN COAXICON Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$19,690.9100 / $26,254.5500 | Buy Now |
DISTI #
69690-2-ND
|
DigiKey | TOOL DIE SUB MIN COAXICON Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13,271.8000 | Buy Now |
DISTI #
69690-2
|
Avnet Americas | Connector Accessories D-Sub Die Insert - Bulk (Alt: 69690-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11,075.4800 / $13,328.1200 | Buy Now |
DISTI #
571-69690-2
|
Mouser Electronics | D-Sub Tools & Hardware DIE SUB MIN COAXICON RoHS: Compliant | 0 |
|
$12,200.7000 | Order Now |
DISTI #
71973117
|
RS | Die Sub Min | TE Connectivity 69690-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16,729.5600 | RFQ |
DISTI #
AMP69690-2
|
Heilind Electronics | DIE SUB MIN | Americas - 0 in Stock |
|
$13,802.9410 | Buy Now |
|
Onlinecomponents.com | SUBMINIATURE COAXICON RG-178,196 DIE SET | 0 |
|
$9,124.2700 / $12,329.7800 | Buy Now |
DISTI #
AMP69690-2
|
Interstate Connecting Components | DIE SUB MIN | 0 |
|
$13,802.9410 | Buy Now |
DISTI #
69690-2
|
Avnet Abacus | (Alt: 69690-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |