Part Details for 6969 BLACK 48 MM X 60 YD by 3M Interconnect
Overview of 6969 BLACK 48 MM X 60 YD by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for 6969 BLACK 48 MM X 60 YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C2820
|
Newark | Duct Tape, Pe Film, 179.8Ft X 1.89", Tape Type:Duct, Adhesive Type:Rubber Adhesive, Tape Colour:Black, Total Tape Thickness:10.7 Mil (0.27 Mm), Roll Length - Imperial:60Yard, Roll Length - Metric:54.8M, Tape Width - Imperial:2" Rohs Compliant: Yes |3M 6969 BLACK 48 MM X 60 YD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$27.7500 / $35.4000 | Buy Now |
Part Details for 6969 BLACK 48 MM X 60 YD
6969 BLACK 48 MM X 60 YD CAD Models
6969 BLACK 48 MM X 60 YD Part Data Attributes
|
6969 BLACK 48 MM X 60 YD
3M Interconnect
Buy Now
|
Compare Parts:
6969 BLACK 48 MM X 60 YD
3M Interconnect
Select a part to compare: |
Samacsys Manufacturer | 3M |