Part Details for 696861-1 by TE Connectivity
Overview of 696861-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 696861-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696861-1-ND
|
DigiKey | CONN SPLICE 2/0AL 1/0 CU Min Qty: 25 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$453.7752 | Buy Now |
DISTI #
696861-1
|
Avnet Americas | COPALUM,SLD,BUTT SPL 2/0AL - Bulk (Alt: 696861-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$428.3636 / $515.4884 | Buy Now |
DISTI #
571-696861-1
|
Mouser Electronics | Terminals COPALUM,SLD,BUTT SPL 2/0AL RoHS: Compliant | 0 |
|
$492.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks Container: Box | 0Box |
|
$465.4200 | Buy Now |
DISTI #
AMP696861-1
|
Heilind Electronics | COPALUM,SLD,BUTT SPL 2/0AL | Americas - 0 in Stock |
|
$533.8530 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$490.5700 / $527.4100 | Buy Now |
DISTI #
65252559
|
Verical | WIRE SPLICE, BUTT, SEALED COPALUM 2/0 AL - 1/0 CU Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$633.9062 | Buy Now |
DISTI #
AMP696861-1
|
Interstate Connecting Components | COPALUM,SLD,BUTT SPL 2/0AL | 0 |
|
$533.8530 | Buy Now |
DISTI #
000000000002649631
|
Sager | Terminals COPALUM,SLD,BUTT SPL 2/0AL Min Qty: 25 | 0 |
|
$476.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$490.5700 / $527.4100 | Buy Now |