Part Details for 696710-1 by TE Connectivity
Overview of 696710-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 696710-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696710-1-ND
|
DigiKey | CONN RING ANGLED 1/0AWG #1/4 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERM,RT,SOLIS,STRAT,HR,1/0,M6[1/4,45 BND RoHS: Compliant | 250 Factory Stock |
|
$0 | Buy Now |
Part Details for 696710-1
696710-1 CAD Models
696710-1 Part Data Attributes
|
696710-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
696710-1
TE Connectivity
Ring Terminal, 60.6mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 60.6 mm2 | |
Wire Gauge | 0 AWG |
Alternate Parts for 696710-1
This table gives cross-reference parts and alternative options found for 696710-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 696710-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
323179 | Ring Terminal, 60.6mm2 | TE Connectivity | 696710-1 vs 323179 |
1958542-1 | Ring Terminal, 60.6mm2 | TE Connectivity | 696710-1 vs 1958542-1 |