-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG PVF2 R 26-24 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5840
|
Newark | Terminal, pidg Pvf2 R 26-24 4 |Amp Te Connectivity 696420-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.9840 / $1.1300 | Buy Now |
DISTI #
01Y0196
|
Newark | Terminal, pidg Pvf2 R 26-24 4 |Amp Te Connectivity 696420-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9300 | Buy Now |
DISTI #
A128995-ND
|
DigiKey | CONN RING CIRC 24-26AWG #4 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
3960 In Stock |
|
$0.8361 / $1.0500 | Buy Now |
DISTI #
571-696420-2
|
Mouser Electronics | Terminals TERMINAL,PIDG PVF2 R 26-24 4 RoHS: Compliant | 5601 |
|
$0.8980 / $1.8100 | Buy Now |
DISTI #
71995121
|
RS | Terminal, PIDG, Pvf2 R 26-24 4 | TE Connectivity 696420-2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9300 / $1.1600 | RFQ |
|
Onlinecomponents.com | TERMINAL,PIDG PVF2 R 26-24 4 RoHS: Compliant |
2865 In Stock |
|
$0.8260 / $1.2550 | Buy Now |
DISTI #
51748704
|
Verical | PIDG Ring Tongue Terminal 24-26AWG Copper Natural 18.82mm Tin Loose RoHS: Compliant Min Qty: 66 Package Multiple: 1 | Americas - 2000 |
|
$0.9000 / $0.9500 | Buy Now |
DISTI #
51523428
|
Verical | PIDG Ring Tongue Terminal 24-26AWG Copper Natural 18.82mm Tin Loose RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1234 | Americas - 850 |
|
$1.2542 / $1.6689 | Buy Now |
DISTI #
TE Connectivity 696420-2
|
PEI Genesis | Ring Terminal, 0.24mm2 | 2865 |
|
Buy Now | |
|
Master Electronics | TERMINAL,PIDG PVF2 R 26-24 4 RoHS: Compliant |
2865 In Stock |
|
$0.8260 / $1.2550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
696420-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
696420-2
TE Connectivity
TERMINAL,PIDG PVF2 R 26-24 4
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.24 mm2 | |
Wire Gauge | 24 AWG |
This table gives cross-reference parts and alternative options found for 696420-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 696420-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53401-1 | TERMINAL,PIDG PVF2 R 26-24 4 | TE Connectivity | 696420-2 vs 53401-1 |