Part Details for 696302-1 by TE Connectivity
Overview of 696302-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 696302-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K9783
|
Newark | Budg Blu Faston Rcp 250X032 Rohs Compliant: Yes |Amp Te Connectivity 696302-1 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 696302-1
696302-1 CAD Models
696302-1 Part Data Attributes
|
696302-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
696302-1
TE Connectivity
3.34mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 3.34 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 696302-1
This table gives cross-reference parts and alternative options found for 696302-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 696302-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
696302-2 | 3.34mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL | TE Connectivity | 696302-1 vs 696302-2 |