Part Details for 696113-000 by TE Connectivity
Overview of 696113-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 696113-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM0177
|
Newark | Coax Cable Termination, B-040-25-01 |Raychem Te Connectivity 696113-000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 435 |
|
$8.1200 / $11.8800 | Buy Now |
DISTI #
696113-000
|
Avnet Americas | B-040-25-01 - Bulk (Alt: 696113-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 37 Weeks, 5 Days Container: Bulk | 0 |
|
$3.1951 / $6.1776 | Buy Now |
DISTI #
RYCB-040-25-01
|
Heilind Electronics | Americas - 0 in Stock |
|
$7.7648 | Buy Now | |
|
Onlinecomponents.com | B-040-25-01 |
425 Partner Stock |
|
$6.7600 / $19.8900 | Buy Now |
DISTI #
68017124
|
Verical | Coaxial Terminal 25AWG Silver Blue Transparent F 28mm Tin RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 | Americas - 425 |
|
$7.1400 / $7.5500 | Buy Now |
DISTI #
RYCB-040-25-01
|
Interstate Connecting Components | 0 |
|
$7.7648 | Buy Now | |
DISTI #
696113-000
|
Avnet Abacus | (Alt: 696113-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | B-040-25-01 |
425 Partner Stock |
|
$6.7600 / $19.8900 | Buy Now |