Part Details for 696100-1 by TE Connectivity
Overview of 696100-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 696100-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0597
|
Newark | Terminal. Solis R 22-18 10 |Amp Te Connectivity 696100-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2310 / $0.4680 | Buy Now |
DISTI #
2266-696100-1-ND
|
DigiKey | CONN RING CIRC 16-22AWG #10 Min Qty: 350 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
1267 In Stock |
|
$0.2080 | Buy Now |
DISTI #
696100-1-ND
|
DigiKey | CONN RING CIRC 16-22AWG #10 Min Qty: 350 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMINAL, SOLIS R 22-18 10 RoHS: Compliant |
1267 Partner Stock |
|
$0.2442 / $0.6052 | Buy Now |
DISTI #
6961001-TEC
|
TME | 696100-1 Min Qty: 184 | 1267 |
|
$0.2045 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1647 |
|
RFQ | |
DISTI #
696100-1
|
Avnet Abacus | Ring Tongue Terminal 16-22AWG Tin Loose Piece (Alt: 696100-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757100880024
|
Chip1Stop | Ring Tongue Terminal 16-22AWG Tin Loose Piece RoHS: Compliant | 1267 |
|
$0.2210 / $0.2220 | Buy Now |
|
Master Electronics | TERMINAL, SOLIS R 22-18 10 RoHS: Compliant |
1267 Partner Stock |
|
$0.2442 / $0.6052 | Buy Now |
Part Details for 696100-1
696100-1 CAD Models
696100-1 Part Data Attributes
|
696100-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
696100-1
TE Connectivity
TERMINAL, SOLIS R 22-18 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |