-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG SPR SPD 12-10 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H2131
|
Newark | Terminal, pidg Spr Spd 12-10 8 Rohs Compliant: Yes |Amp Te Connectivity 696072-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5410 | Buy Now |
DISTI #
A136434-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #8 YEL Min Qty: 5000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4713 | Buy Now |
DISTI #
696072-1
|
Avnet Americas | Spring Spade Terminal 10-12AWG 26.72mm 7.92mm Tin Loose Piece - Bulk (Alt: 696072-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4667 / $0.5111 | Buy Now |
DISTI #
571-696072-1
|
Mouser Electronics | Terminals TERMI-PIDG SPR SPD 12-10 8 RoHS: Compliant | 488 |
|
$0.4710 / $1.0800 | Buy Now |
DISTI #
71995431
|
RS | Terminal, PIDG, Spr Spd 12-10 8 | TE Connectivity 696072-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 / $0.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.4620 | Buy Now |
DISTI #
AMP696072-1
|
Heilind Electronics | TERMINAL,PIDG SPR SPD 12-10 8 | Americas - 0 in Stock |
|
$0.5251 / $0.5528 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPR SPD 12-10 8 RoHS: Compliant |
2853 In Stock |
|
$0.5300 / $0.9560 | Buy Now |
DISTI #
AMP696072-1
|
Interstate Connecting Components | TERMINAL,PIDG SPR SPD 12-10 8 | 0 |
|
$0.5251 / $0.5528 | Buy Now |
DISTI #
696072-1
|
Avnet Abacus | (Alt: 696072-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
696072-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
696072-1
TE Connectivity
TERMINAL,PIDG SPR SPD 12-10 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 5.2 mm2 | |
Wire Gauge | 10 AWG |