Part Details for 696-934-04 by MARL International Limited
Overview of 696-934-04 by MARL International Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 696-934-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y8939
|
Newark | 6.1Mm Flush Mounting, Ip67 Sealed, Black Anodised Aluminium Body, Vibration Resistant, High Intensity Led, Colou Diffused Lens, Typical 2Vdc 20Ma |Marl 696-934-04 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.7100 / $37.9900 | Buy Now |
DISTI #
696-934-04
|
TME | Indicator: LED, flat, blue, 3.2VDC, Ø6.1mm, IP67, 2pin Min Qty: 1 | 0 |
|
$21.8400 / $25.2000 | RFQ |